HT-SCE-3/32-2.0-S1-9 | ||
---|---|---|
DigiKey Part Number | HT-SCE-3/32-2.0-S1-9-ND | |
Manufacturer | ||
Manufacturer Product Number | HT-SCE-3/32-2.0-S1-9 | |
Description | LABEL HEAT SHRINKABLE WHITE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.01000 | ¥47.01 |
10 | ¥42.67900 | ¥426.79 |
25 | ¥40.42000 | ¥1,010.50 |
50 | ¥39.48000 | ¥1,974.00 |
100 | ¥37.59970 | ¥3,759.97 |
250 | ¥32.89976 | ¥8,224.94 |
500 | ¥31.95964 | ¥15,979.82 |
1,000 | ¥27.25972 | ¥27,259.72 |
2,500 | ¥25.37976 | ¥63,449.40 |