HT-SCE-1K-1/8-2.0-0 | ||
---|---|---|
DigiKey Part Number | HT-SCE-1K-1/8-2.0-0-ND | |
Manufacturer | ||
Manufacturer Product Number | HT-SCE-1K-1/8-2.0-0 | |
Description | LABEL HEAT SHRINKABLE BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Black Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" x 1.97" (3.2mm x 50.0mm) | |
Color | Black | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.78329 | ¥39,783.29 |