HFT5000-80/40-0-SP | ||
---|---|---|
DigiKey Part Number | HFT5000-80/40-0-SP-100-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-80/40-0-SP | |
Description | HEAT SHRINK FABRIC 2:1 1.57" | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 3.15" (80.0mm) x 328.1' (100.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 328.1' (100.0m) | |
Diameter - Inner, Recovered | 1.57" (39.9mm) | |
Diameter - Inner, Supplied | 3.15" (80.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥91.28250 | ¥9,128.25 |
300 | ¥89.17620 | ¥26,752.86 |