HFT5000-40/20-0-SP | ||
---|---|---|
DigiKey Part Number | HFT4020-01-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-40/20-0-SP | |
Description | HEATSHRK FABRIC BLK 1=1M | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 1.57" (39.9mm) x 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Shrinkage Ratio | 2 to 1 | |
Length | 3.28' (1.00m) | |
Diameter - Inner, Recovered | 0.79" (20.1mm) | |
Diameter - Inner, Supplied | 1.57" (39.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |