HFT5000-30/15-0-130MM | ||
---|---|---|
DigiKey Part Number | HFT5000-30/15-0-130MM-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-30/15-0-130MM | |
Description | HEATSHRINK FAB 2:1 1.18" 130MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 1.18" (30.0mm) x 5.118" (130.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 5.118" (130.00mm) | |
Diameter - Inner, Recovered | 0.59" (15.0mm) | |
Diameter - Inner, Supplied | 1.18" (30.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.05563 | ¥6,111.26 |