ES-CAP-HW-NO.3-M8-0-45MM | |
---|---|
DigiKey Part Number | 484-ES-CAP-HW-NO.3-M8-0-45MM-ND |
Manufacturer | |
Manufacturer Product Number | ES-CAP-HW-NO.3-M8-0-45MM |
Description | ES-CAP-HW-NO.3-M8-0-45MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.427" (10.85mm) | |
Large Diameter Recovered | 0.095" (2.41mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.770" (44.96mm) | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
35,000 | ¥2.34222 | ¥81,977.70 |