EC7637-000 | ||
---|---|---|
DigiKey Part Number | 484-EC7637-000-ND | |
Manufacturer | ||
Manufacturer Product Number | EC7637-000 | |
Description | WIRE MARKR CBL TIE 10.4MM X 70MM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker, Cable Tie 0.41" W x 2.76" L (10.4mm x 70.0mm) Yellow Polyolefin (PO), Irradiated, Halogen Free | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.41" W x 2.76" L (10.4mm x 70.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated, Halogen Free | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.98000 | ¥21.98 |
10 | ¥19.98100 | ¥199.81 |
25 | ¥18.92160 | ¥473.04 |
50 | ¥18.48200 | ¥924.10 |
100 | ¥17.60210 | ¥1,760.21 |
250 | ¥15.40160 | ¥3,850.40 |
500 | ¥14.96140 | ¥7,480.70 |
1,000 | ¥12.76124 | ¥12,761.24 |
2,500 | ¥11.88118 | ¥29,702.95 |