EC4941-000 | ||
---|---|---|
DigiKey Part Number | EC4941-000-ND | |
Manufacturer | ||
Manufacturer Product Number | EC4941-000 | |
Description | MARKERS | |
Customer Reference | ||
Detailed Description | Carrier, Cable and Wire Marker For K-Type® Cable Markers | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Carrier, Cable and Wire Marker | |
For Use With/Related Products | K-Type® Cable Markers | |
Material | PVC | |
Features | 18 Character Length | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥2.90296 | ¥725.74 |