EC0631-000 | ||
---|---|---|
DigiKey Part Number | 484-EC0631-000-ND | |
Manufacturer | ||
Manufacturer Product Number | EC0631-000 | |
Description | WIRE MARKER PUSH ON 4.5MM BLACK | |
Customer Reference | ||
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Black Poly-Vinyl Chloride (PVC) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.110" ~ 0.190" (2.80mm ~ 4.83mm) | |
Legend | 0 | |
Color | Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -45°C ~ 70°C |