EC0383-000 | ||
---|---|---|
DigiKey Part Number | A105335-ND | |
Manufacturer | ||
Manufacturer Product Number | EC0383-000 | |
Description | WIRE MARKER PUSH ON 4.5MM WHITE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.098" ~ 0.157" (2.50mm ~ 4.00mm) | |
Legend | 3 | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.29800 | ¥2.98 |
100 | ¥0.18790 | ¥18.79 |
1,000 | ¥0.14102 | ¥141.02 |
5,000 | ¥0.11907 | ¥595.35 |
10,000 | ¥0.11281 | ¥1,128.10 |