E-095095-10-9 | ||
---|---|---|
DigiKey Part Number | E-095095-10-9-ND | |
Manufacturer | ||
Manufacturer Product Number | E-095095-10-9 | |
Description | LABEL 9.5X9.5MM DOT MATRIX WHT | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Dot-Matrix Printer | |
Material | Polyester | |
Label Size | 0.375" x 0.375" (9.5mm x 9.5mm) | |
Base Product Number |