DWP-125-3/4-0-STK | ||
---|---|---|
DigiKey Part Number | DWP034K-ND | |
Manufacturer | ||
Manufacturer Product Number | DWP-125-3/4-0-STK | |
Description | HEATSHRINK POLY 3/4"X4' BLK | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.230" (5.84mm) | |
Recovered Wall Thickness | 0.080" (2.03mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |