D-SCE-3.2-50-S1-9 | ||
---|---|---|
DigiKey Part Number | D-SCE-3.2-50-S1-9-ND | |
Manufacturer | ||
Manufacturer Product Number | D-SCE-3.2-50-S1-9 | |
Description | LABEL HEAT SHRINKABLE WHITE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.125" x 1.90" (3.2mm x 48.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | - | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" x 1.90" (3.2mm x 48.3mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -75°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.94618 | ¥8,946.18 |