D-SCE-1K-2.4-50-S2-4 | ||
---|---|---|
DigiKey Part Number | D-SCE-1K-2.4-50-S2-4-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | D-SCE-1K-2.4-50-S2-4 | |
Description | LABEL HEAT SHRINKABLE YELLOW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Yellow Heat Shrinkable Label 0.09" x 1.90" (2.4mm x 48.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.90" (2.4mm x 48.3mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -75°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.00870 | ¥8,008.70 |