D-607-40 | ||
---|---|---|
DigiKey Part Number | D-607-40-ND | |
Manufacturer | ||
Manufacturer Product Number | D-607-40 | |
Description | SLDR SLEEVE WIRE-PCB 0.110" BLU | |
Customer Reference | ||
Detailed Description | Wire to PCB Solder Sleeve Transparent - Blue 0.110" (2.79mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to PCB | |
Diameter | 0.110" (2.79mm) | |
Length | 0.625" (15.88mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |