D-406-0003CS2868 | |
---|---|
DigiKey Part Number | D-406-0003CS2868-ND |
Manufacturer | |
Manufacturer Product Number | D-406-0003CS2868 |
Description | CONN SPLICE CRIMP DURASEAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.28994 | ¥18,514.79 |