D-150-0236 | |
---|---|
DigiKey Part Number | D-150-0236-ND |
Manufacturer | |
Manufacturer Product Number | D-150-0236 |
Description | SLDR SLEEVE WIRE-WIRE 0.197" BLU |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Wire to Wire | |
Diameter | 0.197" (5.00mm) | |
Length | 4.170" (105.92mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |