D-110-54CS672 | ||
---|---|---|
DigiKey Part Number | D-110-54CS672-ND | |
Manufacturer | ||
Manufacturer Product Number | D-110-54CS672 | |
Description | SLDR SLV WIRE-WIRE/PIN 009/0.2" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.090" (2.29mm), 0.200" (5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.090" (2.29mm), 0.200" (5.08mm) | |
Length | 1.450" (36.83mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.15415 | ¥18,154.15 |