D-110-1803 | ||
---|---|---|
DigiKey Part Number | D-110-1803-ND | |
Manufacturer | ||
Manufacturer Product Number | D-110-1803 | |
Description | SLDR SLEEVE WIRE-WIRE 0.18/0.2" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.180" (4.57mm), 0.200" (5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.180" (4.57mm), 0.200" (5.08mm) | |
Length | 0.441" (11.20mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.28641 | ¥23,216.03 |