D-110-0067 | ||
---|---|---|
DigiKey Part Number | D-110-0067-ND | |
Manufacturer | ||
Manufacturer Product Number | D-110-0067 | |
Description | SLD SLV WIRE-WIR/PIN 0.068/0.076 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.068" (1.73mm), 0.076" (1.93mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.068" (1.73mm), 0.076" (1.93mm) | |
Length | 0.450" (11.43mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.97434 | ¥29,948.68 |