CWT-3803-180-8300 | ||
---|---|---|
DigiKey Part Number | CWT-3803-180-8300-ND | |
Manufacturer | ||
Manufacturer Product Number | CWT-3803-180-8300 | |
Description | SLDR SLEEVE WIRE-WIRE 0.105" CLR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.105" (2.67mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm) | |
Length | - | |
Color | Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.61807 | ¥19,236.14 |