CWT-2003 | ||
---|---|---|
DigiKey Part Number | CWT-2003-ND | |
Manufacturer | ||
Manufacturer Product Number | CWT-2003 | |
Description | SLDR SLEEVE WIRE-WIRE/PIN CLR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire/Pin Solder Sleeve Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | - | |
Length | 1.063" (27.00mm) | |
Color | Clear | |
Features | 2 Part | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,900 | ¥12.08891 | ¥35,057.84 |