CWT-2001 | ||
---|---|---|
DigiKey Part Number | CWT-2001-ND | |
Manufacturer | ||
Manufacturer Product Number | CWT-2001 | |
Description | SLDR SLEEVE WIRE-WIRE/PIN CLR | |
Customer Reference | ||
Detailed Description | Wire to Wire/Pin Solder Sleeve Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Wire to Wire/Pin | |
Diameter | - | |
Length | 0.866" (22.00mm) | |
Color | Clear | |
Features | 2 Part | |
Base Product Number |