CWT-1501-180-8237 | ||
---|---|---|
DigiKey Part Number | CWT-1501-180-8237-ND | |
Manufacturer | ||
Manufacturer Product Number | CWT-1501-180-8237 | |
Description | SLDR SLEEVE WIRE-WIRE/PIN 0.059" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire/Pin Solder Sleeve Clear 0.059" (1.52mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.059" (1.52mm) | |
Length | - | |
Color | Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,999 | ¥11.60803 | ¥23,204.45 |