CV3307-000 | ||
---|---|---|
DigiKey Part Number | CV3307-000-ND | |
Manufacturer | ||
Manufacturer Product Number | CV3307-000 | |
Description | HEATSHRINK 3/4" CLEAR | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥45.79300 | ¥27,475.80 |