CS8862-000 | |
---|---|
DigiKey Part Number | CS8862-000-ND |
Manufacturer | |
Manufacturer Product Number | CS8862-000 |
Description | SLDR SLEEVE WIRE-CONN 0.03/0.08" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Blue 0.030" (0.76mm), 0.080" (2.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Connector | |
Diameter | 0.030" (0.76mm), 0.080" (2.03mm) | |
Length | 0.330" (8.38mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.80934 | ¥14,428.02 |