CR6147-000 | |
---|---|
DigiKey Part Number | CR6147-000-ND |
Manufacturer | |
Manufacturer Product Number | CR6147-000 |
Description | SLDR SLV WIRE-WIR/PIN 0.06/0.12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.060" (1.52mm), 0.120" (3.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.060" (1.52mm), 0.120" (3.05mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥7.19743 | ¥25,191.01 |