CR4094-000 | |
---|---|
DigiKey Part Number | CR4094-000-ND |
Manufacturer | |
Manufacturer Product Number | CR4094-000 |
Description | SLDR SLV WIRE-CONN 0.058/0.07" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Blue 0.058" (1.47mm), 0.070" (1.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Connector | |
Diameter | 0.058" (1.47mm), 0.070" (1.78mm) | |
Length | 0.330" (8.38mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥3.23387 | ¥80,846.75 |