CP-508254-5-X | ||
---|---|---|
DigiKey Part Number | 484-CP-508254-5-X-ND | |
Manufacturer | ||
Manufacturer Product Number | CP-508254-5-X | |
Description | CP-508254-5-X | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Clear | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.96100 | ¥29.61 |
25 | ¥2.11840 | ¥52.96 |
50 | ¥1.94820 | ¥97.41 |
100 | ¥1.86310 | ¥186.31 |
250 | ¥1.69404 | ¥423.51 |
500 | ¥1.60928 | ¥804.64 |
1,000 | ¥1.52455 | ¥1,524.55 |
5,000 | ¥1.35516 | ¥6,775.80 |