CP-381191-5-X | ||
---|---|---|
DigiKey Part Number | CP-381191-5-X-ND | |
Manufacturer | ||
Manufacturer Product Number | CP-381191-5-X | |
Description | LABEL ID PRODUCT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 5000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.50" x 0.75" (38.1mm x 19.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83885 | ¥4,194.25 |