CN2383-000 | |
---|---|
DigiKey Part Number | CN2383-000-ND |
Manufacturer | |
Manufacturer Product Number | CN2383-000 |
Description | SLDR SLV WIRE-CONNECTOR 0.03" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve 0.030" (0.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Connector | |
Diameter | 0.030" (0.76mm) | |
Length | 0.330" (8.38mm) | |
Color | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.57221 | ¥27,861.05 |