CMC-0547-0-9-L059 | ||
---|---|---|
DigiKey Part Number | CMC-0547-0-9-L059-ND | |
Manufacturer | ||
Manufacturer Product Number | CMC-0547-0-9-L059 | |
Description | HOOK-UP DL WALL STRND 1/0AWG WHT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1/0 AWG Hook-Up, Dual Wall Wire 1045/30 White 600V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1045/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.504" (12.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥200.42330 | ¥100,211.65 |