CM-SCE-TP-1/4-4H-4 | ||
---|---|---|
DigiKey Part Number | A109394-ND | |
Manufacturer | ||
Manufacturer Product Number | CM-SCE-TP-1/4-4H-4 | |
Description | WIRE MARKER CBL TIE 10.4X51.4MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker, Cable Tie 0.41" W x 2.02" L (10.4mm x 51.4mm) Yellow Polyolefin (PO), Irradiated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.41" W x 2.02" L (10.4mm x 51.4mm) | |
Cable Diameter | 0.200" ~ 0.492" (5.08mm ~ 12.50mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.00700 | ¥80.07 |
25 | ¥7.68400 | ¥192.10 |
50 | ¥7.51920 | ¥375.96 |
100 | ¥7.19200 | ¥719.20 |
250 | ¥6.53832 | ¥1,634.58 |
500 | ¥5.88468 | ¥2,942.34 |
1,000 | ¥5.23075 | ¥5,230.75 |
2,500 | ¥4.74038 | ¥11,850.95 |