CJ8290-000 | |
---|---|
DigiKey Part Number | CJ8290-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ8290-000 |
Description | SLDR SLV WIRE-WIRE 0.075/0.105" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.105" (2.67mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥41.99400 | ¥419.94 |
25 | ¥39.67360 | ¥991.84 |
50 | ¥38.70460 | ¥1,935.23 |
100 | ¥36.76960 | ¥3,676.96 |
250 | ¥34.07100 | ¥8,517.75 |