CH35736001 | ||
---|---|---|
DigiKey Part Number | 484-CH35736001-ND | |
Manufacturer | ||
Manufacturer Product Number | CH35736001 | |
Description | QSAP-CROSS-7.0-0-8MM | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Adhesive Insert, Cross-Shaped, Meltable For Heat Shrink Tubing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adhesive Insert, Cross-Shaped, Meltable | |
For Use With/Related Products | Heat Shrink Tubing | |
Material | - | |
Features | 0.028" ~ 0.031" (7.00mm ~ 8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.75221 | ¥7,522.10 |