CF6147-000 | |
---|---|
DigiKey Part Number | CF6147-000-ND |
Manufacturer | |
Manufacturer Product Number | CF6147-000 |
Description | SLDR SLEEVE WIRE-PIN 0.135" BLU |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.135" (3.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Pin | |
Diameter | 0.135" (3.43mm) | |
Length | 1.100" (27.94mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.85000 | ¥109.85 |
10 | ¥97.33600 | ¥973.36 |
25 | ¥93.59600 | ¥2,339.90 |
50 | ¥89.85220 | ¥4,492.61 |
100 | ¥84.85970 | ¥8,485.97 |
250 | ¥77.37248 | ¥19,343.12 |
500 | ¥72.38056 | ¥36,190.28 |
1,000 | ¥66.39055 | ¥66,390.55 |