CF3418-000 | |
---|---|
DigiKey Part Number | CF3418-000-ND |
Manufacturer | |
Manufacturer Product Number | CF3418-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.035" BLU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.035" (0.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.035" (0.89mm) | |
Length | 0.165" (4.19mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.84917 | ¥20,547.51 |