CB2042-000 | |
---|---|
DigiKey Part Number | CB2042-000-ND |
Manufacturer | |
Manufacturer Product Number | CB2042-000 |
Description | SLDR SLEEVE WIRE-CONN 0.181" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Clear 0.181" (4.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Connector | |
Diameter | 0.181" (4.60mm) | |
Length | 0.728" (18.50mm) | |
Color | Transparent - Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.76136 | ¥31,903.40 |