B-155-2001 | ||
---|---|---|
DigiKey Part Number | B-155-2001-ND | |
Manufacturer | ||
Manufacturer Product Number | B-155-2001 | |
Description | SLDR SLVE WIRE-WIR/PIN TRANS/CLR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | - | |
Length | 0.866" (22.00mm) | |
Color | Transparent - Clear | |
Features | 2 Part | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.91362 | ¥17,913.62 |