B-155-1502 | ||
---|---|---|
DigiKey Part Number | B-155-1502-ND | |
Manufacturer | ||
Manufacturer Product Number | B-155-1502 | |
Description | SLDR SLEEVE WIRE-WIRE/PIN 0.090" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Clear 0.090" (2.29mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.090" (2.29mm) | |
Length | 0.630" (16.00mm) | |
Color | Transparent - Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.22700 | ¥142.27 |
100 | ¥12.71050 | ¥1,271.05 |
1,000 | ¥9.07913 | ¥9,079.13 |
5,000 | ¥8.05015 | ¥40,250.75 |
10,000 | ¥7.86858 | ¥78,685.80 |