B-155-11-35-22-5 | ||
---|---|---|
DigiKey Part Number | B-155-11-35-22-5-ND | |
Manufacturer | ||
Manufacturer Product Number | B-155-11-35-22-5 | |
Description | SLDR SLV WIRE-WIRE 0.394/0.453" | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.394" (10.00mm), 0.453" (11.51mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.394" (10.00mm), 0.453" (11.51mm) | |
Length | 1.398" (35.52mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.50625 | ¥58,765.62 |