B-155-07-S | ||
---|---|---|
DigiKey Part Number | B-155-07-S-ND | |
Manufacturer | ||
Manufacturer Product Number | B-155-07-S | |
Description | SLDR SLV WIRE-WIRE 0.267/0.287" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.267" (6.78mm), 0.287" (7.29mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.267" (6.78mm), 0.287" (7.29mm) | |
Length | 0.827" (21.00mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.28641 | ¥23,216.03 |