B-155-07-35-22-9 | ||
---|---|---|
DigiKey Part Number | B-155-07-35-22-9-ND | |
Manufacturer | ||
Manufacturer Product Number | B-155-07-35-22-9 | |
Description | SLDR SLV WIRE-WIRE 0.252/0.287" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.252" (6.40mm), 0.287" (7.29mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.252" (6.40mm), 0.287" (7.29mm) | |
Length | 1.279" (32.50mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.00662 | ¥40,016.55 |