B-155-05-100-18-9 | ||
---|---|---|
DigiKey Part Number | B-155-05-100-18-9-ND | |
Manufacturer | ||
Manufacturer Product Number | B-155-05-100-18-9 | |
Description | SLDR SLV WIRE-WIRE 0.169/0.189" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.169" (4.29mm), 0.189" (4.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.169" (4.29mm), 0.189" (4.80mm) | |
Length | 1.154" (29.30mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.20084 | ¥36,602.52 |