99M0111-22-0 | ||
---|---|---|
DigiKey Part Number | 484-99M0111-22-0-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 99M0111-22-0 | |
Description | HOOK-UP DLSTRND 22AWG BLK FEET | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/0.0059" Black 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 6562.0' (2000.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.10000 | ¥12.10 |
3 | ¥11.23000 | ¥33.69 |
5 | ¥10.83400 | ¥54.17 |
7 | ¥10.59143 | ¥74.14 |
10 | ¥10.34300 | ¥103.43 |
25 | ¥9.69280 | ¥242.32 |
50 | ¥9.19340 | ¥459.67 |
100 | ¥8.74310 | ¥874.31 |