956299-4 | |
---|---|
DigiKey Part Number | 956299-4-ND |
Manufacturer | |
Manufacturer Product Number | 956299-4 |
Description | SOLAR CBL 10AWG 600V BLK 500' |
Customer Reference | |
Detailed Description | 10 AWG Solar Cable (Photovoltaic) Wire Black 600V 500.0' (152.4m) |
EDA/CAD Models | 956299-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Jacket (Insulation) Thickness | 0.037" (0.95mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 4703 | |
Features | UV Resistant | |
Base Product Number |