699685-000 | |
---|---|
DigiKey Part Number | 699685-000-ND |
Manufacturer | |
Manufacturer Product Number | 699685-000 |
Description | MTC100 CONNECTOR SHELL 20POS |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For |
Datasheet | Datasheet |
EDA/CAD Models | 699685-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shell | |
Number of Positions | 20 | |
For Use With/Related Products | - | |
Features | Cable Clamp | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,342.22000 | ¥2,342.22 |
10 | ¥2,170.44300 | ¥21,704.43 |
25 | ¥2,092.37240 | ¥52,309.31 |