55A0111-22-9 | ||
---|---|---|
DigiKey Part Number | 55A0111-22-9-05-ND | |
Manufacturer | ||
Manufacturer Product Number | 55A0111-22-9 | |
Description | HOOK-UP STRND 22AWG WHITE 5' | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V 5.00' (1.52m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | 5.00' (1.52m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.39000 | ¥30.39 |