55A0111-16-6 | |
---|---|
DigiKey Part Number | 55A0111-16-6-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-16-6 |
Description | HOOK-UP STRND 16AWG 600V BLUE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Blue 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.71853 | ¥11,437.06 |