5-1193999-5 | ||
---|---|---|
DigiKey Part Number | 5-1193999-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1193999-5 | |
Description | HEATING ELEMENT KIT 115V | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Heating Element Kit 115V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Heating Element Kit | |
Temperature Range | - | |
Voltage | 115V | |
Power - Rated | - | |
Includes | Element, Silicone Grease, Manual | |
For Use With/Related Products | - | |
Compatible Tools | HT-900B Compressed Air Nitrogen Heater | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥4,043.76500 | ¥16,175.06 |